Texas Instruments DAC7760IPWPR

DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R / IC DAC 12BIT 1CH PROGR 24HTSSOP
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7760IPWPR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet59 pages11 years ago
Datasheet57 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments DAC7760IPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.83
$ 8.578
Stock
283,967
599,729
Authorized Distributors
0
3
Case/Package
HTSSOP EP
-
Number of Pins
24
24
Number of Bits
12
12
Settling Time
25 µs
25 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsDAC7750IPWPR
DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R
Texas InstrumentsDAC8760IPWPR
DAC 1-CH Resistor-String 16-bit 24-Pin HTSSOP EP T/R
Texas InstrumentsDAC8750IPWP
IC DAC 16BIT A-OUT 24HTSSOP / 16 Bit Digital to Analog Converter 1 24-HTSSOP

Descriptions

Descriptions of Texas Instruments DAC7760IPWPR provided by its distributors.

DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R / IC DAC 12BIT 1CH PROGR 24HTSSOP
String DAC 12bit 1-Ch SPI 2.7V~5.5V -18V HTSSOP-24 SMD, Adhesive Mount 1.2mm H
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO24
12-bit, single-channel, programmable current/voltage output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125
DAC, 12BIT, HTSSOP-24; Résolution (Bits): 12bit; Taux d'échantillonnage: -; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 10V à 36V; Type de boîtier CAN / CNA: HTSSOP; Nombre de broches: 24Broche(s); Interfac
Dac, 12Bit, Htssop-24; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:10V To 36V; Adc/Dac Case Style:Htssop; No. Of Pins:24Pins; Data Interface:Spi; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7760IPWPR .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7760IPWPR .