Texas Instruments DAC8750IPWP

IC DAC 16BIT A-OUT 24HTSSOP / 16 Bit Digital to Analog Converter 1 24-HTSSOP
$ 10.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8750IPWP.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments DAC8750IPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.631
$ 11.52
Stock
244,807
264,804
Authorized Distributors
3
3
Case/Package
HTSSOP EP
-
Number of Pins
24
24
Number of Bits
16
16
Settling Time
25 µs
25 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10 V
2.7 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsDAC8760IPWPR
DAC 1-CH Resistor-String 16-bit 24-Pin HTSSOP EP T/R
Texas InstrumentsDAC8760IPWP
String DAC, 16-bit, 1-Channel, DSP, SPI, -18V to 10V~36V, 2.7V~5.5V, HTSSOP-24, SMD
Texas InstrumentsDAC7760IPWPR
DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R / IC DAC 12BIT 1CH PROGR 24HTSSOP

Descriptions

Descriptions of Texas Instruments DAC8750IPWP provided by its distributors.

IC DAC 16BIT A-OUT 24HTSSOP / 16 Bit Digital to Analog Converter 1 24-HTSSOP
DAC 1-CH Resistor-String 16-bit 24-Pin HTSSOP EP Tube
16-Bit Single-Channel Programmable Current Output DAC for 4-20mA Current-Loop Applications 24-HTSSOP -40 to 125
10V~36V 16bit 1-Ch 16 DSP SPI 2.7V~5.5V String DAC HTSSOP-24 SMD 1.05mm H
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO24
DAC, 16BIT, HTSSOP-24; Resolution (Bits):16bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:10V to 36V; ADC / DAC Case Style:HTSSOP; No. of Pins:24Pins; Input Channel Type:Serial; Operating Temperature Min:
DAC, 16BIT, HTSSOP-24; Résolution (Bits): 16bit; Taux d'échantillonnage: -; Interface de données: SPI; Gamme de tension d'alimentation: 10V à 36V; Type de boîtier CAN / CNA: HTSSOP; Nombre de broches: 24Broche(s); Type de cana

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8750IPWP .