Texas Instruments DAC7728SPAG

DAC 8-CH Resistor-String 12-bit 64-Pin TQFP Tray
$ 30.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7728SPAG.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-3.36%

CAD Models

Download Texas Instruments DAC7728SPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.98
$ 21.458
Stock
153,648
155,299
Authorized Distributors
2
1
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7718SPAG
SERIAL INPUT LOADING 15 us SETTLING TIME 12-BIT DAC PQFP64
Texas InstrumentsDAC8228SPAG
DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
Texas InstrumentsDAC8218SPAG
IC DAC 14BIT OCTAL LP 64TQFP / DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters
RenesasHI5728IN
IC DAC 10BIT A-OUT 48LQFP / 10 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Analog DevicesAD9952YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray

Descriptions

Descriptions of Texas Instruments DAC7728SPAG provided by its distributors.

DAC 8-CH Resistor-String 12-bit 64-Pin TQFP Tray
9V~3.6V,±4.5V~18V 12bit 8 12 Parallel 2.7V~5.5V String DAC QFP SMD mount 1mm(height)
15us Parallel ±1LSB 2.7V~5.5V 12 Bits TQFP-64(10x10) Digital to Analog Converters (DAC) ROHS
Octal, Low Power, 12-Bit, +/-16.5 V Output Parallel Input Digital-To-Analog Converter 64-TQFP -40 to 105
64-TQFP Voltage - Buffered String DAC DAC7728 digital to analog converter 17V 15mus 0.066MHz 1LSB
IC, DAC, 12BIT, OCTAL, 64TQFP; Resolution (Bits):12bit; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 18V; Supply Voltage Range - Digital:2.7V to 5.5V; Supply Current:4.5mA; Digital IC Case Style:QFP; No. of Pins:64; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); IC Case Style:QFP; Input Type:Parallel; Interface Type:Parallel; Supply Voltage Range:9V to 36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7728SPAG.