Renesas HI5728IN

IC DAC 10BIT A-OUT 48LQFP / 10 Bit Digital to Analog Converter 2 48-LQFP (7x7)
$ 25.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI5728IN.

IHS

Datasheet19 pages27 years ago
Datasheet19 pages27 years ago
Datasheet17 pages0 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI5728IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 25.125
$ 30.7
Stock
194,351
113,838
Authorized Distributors
3
2
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Number of Bits
10
10
Settling Time
35 ns
35 ns
Interface
-
-
Integral Nonlinearity (INL)
-
1 LSB
Polarity
-
-
Number of DAC Channels
-
2
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsDAC2900Y/250
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2900Y/1K
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2900Y/250G4
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters
Analog DevicesADV7120KSTZ50
5V 8bit 3 8 Parallel 5V Current Source QFP SMD mount 7mm*7mm*1.4mm
Analog DevicesAD7809BST
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.5us Settling Time, PQFP44

Descriptions

Descriptions of Renesas HI5728IN provided by its distributors.

IC DAC 10BIT A-OUT 48LQFP / 10 Bit Digital to Analog Converter 2 48-LQFP (7x7)
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48
2.7V~5.5V 10bit 10 Parallel 2.7V~5.5V Current Source QFP SMD mount 7mm*7mm*1.45mm
DAC 2-CH Segment 10-bit 48-Pin LQFP
IC, 10BIT DAC, SMD, 5728, LQFP48; Resolution (Bits): 10bit; Sampling Rate: 125MSPS; Data Interface: CMOS, Parallel; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: QFP; No. of Pins: 48Pins; Input Channel Type: Paralle
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:35ns; Update Rate:125MSPS; No. of DACs:2; Data Interface:Parallel, CMOS; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M