Texas Instruments DAC7728SPAGR

IC DAC 12BIT V-OUT 64TQFP / 12 Bit Digital to Analog Converter 8 64-TQFP (10x10)
$ 21.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7728SPAGR.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+172%

CAD Models

Download Texas Instruments DAC7728SPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.458
$ 35.89
Stock
155,299
153,648
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments DAC7728SPAGR provided by its distributors.

IC DAC 12BIT V-OUT 64TQFP / 12 Bit Digital to Analog Converter 8 64-TQFP (10x10)
DAC 8-CH Resistor-String 12-bit 64-Pin TQFP T/R
9V~3.6V,±4.5V~18V 12bit 8 12 Parallel 2.7V~5.5V String DAC QFP SMD mount,glue mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.