Texas Instruments DAC7718SPAG

Serial Input Loading 15 Us Settling Time 12-BIT Dac PQFP64
$ 31.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7718SPAG.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet63 pages12 years ago
Datasheet62 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+3.54%

CAD Models

Download Texas Instruments DAC7718SPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.844
$ 23.32
Stock
225,555
213,677
Authorized Distributors
1
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7718SPAG.

Related Parts

Texas InstrumentsDAC7728SPAGR
IC DAC 12BIT V-OUT 64TQFP / 12 Bit Digital to Analog Converter 8 64-TQFP (10x10)
Texas InstrumentsDAC7728SPAG
DAC 8-CH Resistor-String 12-bit 64-Pin TQFP Tray
Texas InstrumentsDAC8218SPAG
IC DAC 14BIT OCTAL LP 64TQFP / DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters
Analog DevicesAD9952YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray
RenesasHI5728IN
IC DAC 10BIT A-OUT 48LQFP / 10 Bit Digital to Analog Converter 2 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments DAC7718SPAG provided by its distributors.

SERIAL INPUT LOADING 15 us SETTLING TIME 12-BIT DAC PQFP64
String DAC ±4.518V 12-bit 8-Channel 12-Pin SPI 2.7V~5.5V QFP SMD 1mm H
DAC 8-CH Resistor-String 12-bit 64-Pin TQFP Tray
Quad Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Octal, Low power,12-bit, +/-16.5V Output Serial Input Digital-to-Analog Converter 64-TQFP -40 to 85
15us SPI ±1LSB 2.7V~5.5V 12Bit TQFP-64(10x10) Digital To Analog Converters (DACs) ROHS
64-TQFP Voltage - Buffered String DAC DAC7718 digital to analog converter 15V 15mus 0.066MHz 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.