Texas Instruments DAC8228SPAG

DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
$ 31.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8228SPAG.

Texas Instruments

Datasheet55 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.86%

CAD Models

Download Texas Instruments DAC8228SPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.038
$ 21.908
Stock
217,189
163,983
Authorized Distributors
3
1
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
14
14
Settling Time
15 µs
15 µs
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC8218SPAG
IC DAC 14BIT OCTAL LP 64TQFP / DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
Texas InstrumentsDAC8218SPAGR
DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
Texas InstrumentsDAC7728SPAG
DAC 8-CH Resistor-String 12-bit 64-Pin TQFP Tray
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters
Analog DevicesAD9952YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray
RenesasHI5728IN
IC DAC 10BIT A-OUT 48LQFP / 10 Bit Digital to Analog Converter 2 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments DAC8228SPAG provided by its distributors.

DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
9V~36V,±4.5V~18V 14bit 8 14 Parallel 2.7V~5.5V String DAC QFP SMD mount 1mm(height)
Octal, Low Power, 14-Bit, +/-16.5V Output Parallel Input Digital-To-Analog Converter 64-TQFP -40 to 105
IC, DAC, 14BIT, OCTAL, 64TQFP; Resolution (Bits):14bit; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 18V; Supply Voltage Range - Digital:2.7V to 5.5V; Supply Current:4.5mA; Digital IC Case Style:QFP; No. of Pins:64; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); IC Case Style:QFP; Input Type:Parallel; Interface Type:Parallel; Supply Voltage Range:9V to 36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8228SPAG.