Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7631E/1K

Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
$ 13.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7631E/1K.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments DAC7631E/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.05
$ 17.388
$ 17.388
Stock
245,312
282,030
282,030
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7631E/1K.

Related Parts

Texas InstrumentsDAC7631E
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7631EB
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7631EB/1K
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Analog DevicesAD5726YRSZ-1REEL
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
Analog DevicesAD5726YRSZ-1500RL7
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
Analog DevicesMAX5171AEEE
SERIAL INPUT LOADING 12 us SETTLING TIME 14-BIT DAC PDSO16

Descriptions

Descriptions of Texas Instruments DAC7631E/1K provided by its distributors.

Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
SERIAL INPUT LOADING 8 us SETTLING TIME 16-BIT DAC PDSO20
±5V 93kS/s 16bit 1 16 SPI 5V R-2R SSOP-20 SMD mount,glue mount 1.95mm(height)
DAC 1-CH R-2R 16-bit 20-Pin SSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.093MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7631E 1K
  • DAC7631E-1K
  • DAC7631E1K