Texas Instruments DAC7545KU

CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
$ 36.248

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7545KU.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet12 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments DAC7545KU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.248
$ 15.97
$ 15.97
Stock
440,901
191,383
191,383
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
-
-
Max Supply Voltage
15 V
-
-

Related Parts

Texas InstrumentsDAC7545JU
CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
Analog DevicesAD7545AKR
IC DAC 12BIT W/BUFF MULT 20-SOIC / Bit Digital to Analog Converter 20-SOIC
Analog DevicesMAX543BEWE
CMOS, 12-Bit, Seral-Input Multiplying DAC | IC DAC 12BIT A-OUT 16SOIC
Analog DevicesAD7541AKR
CMOS 12-Bit Monolithic Multiplying DAC | IC DAC 12BIT A-OUT 18SOIC
Texas InstrumentsTLV5613CDW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-SOIC 0 to 70
Texas InstrumentsDAC0832LCWMX/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments DAC7545KU provided by its distributors.

CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
PARALLEL WORD INPUT LOADING 2 us SETTLING TIME 12-BIT DAC PDSO20
Converters - Digital to Analog (DAC) CMOS 12-Bit Multiplying
1-Ch, 2μs, Parallel R-2R, 12-Bit Current Output, Unbuffered, SOIC-20, SMD, 2.35mm H
DAC 1-CH R-2R 12-bit 20-Pin SOIC Tube
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:2µs; Update Rate:0.5MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.