Texas Instruments DAC5687IPZPR

Parallel Word Input Loading 0.0104 Us Settling Time 16-BIT Dac PQFP100
$ 55.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5687IPZPR.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages19 years ago
Datasheet80 pages12 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages15 years ago
Datasheet79 pages15 years ago
Datasheet9 pages21 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.63%

CAD Models

Download Texas Instruments DAC5687IPZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.999
$ 59.064
$ 59.064
Stock
998,308
284,553
284,553
Authorized Distributors
2
4
4
Case/Package
-
QFP
QFP
Number of Pins
100
100
100
Number of Bits
16
16
16
Settling Time
10.4 ns
10.4 ns
10.4 ns
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5687IPZPR.

Related Parts

Texas InstrumentsDAC5686IPZP
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 500MSPS, HTQFP-100
Texas InstrumentsDAC3482IRKDR
SERIAL INPUT LOADING 0.01 us SETTLING TIME 16-BIT DAC PQCC88
Analog DevicesAD9775BSVZRL
14-Bit, 160 MSPS, 2×/4×/8× Interpolating Dual TxDAC+® D/A Converter
Analog DevicesAD9777BSVZ
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 400MSPS, TQFP-80
Texas InstrumentsDAC3484IRKDR
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85
Analog DevicesAD9777BSVZRL
16-Bit 160 MSPS 2x/4x/8x Interpolating Dual TxDAC+® D/A Converter

Descriptions

Descriptions of Texas Instruments DAC5687IPZPR provided by its distributors.

PARALLEL WORD INPUT LOADING 0.0104 us SETTLING TIME 16-BIT DAC PQFP100
Dual-Channel, 16-Bit, 500-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85
Digital To Analog Converter Dac, 16 Bit, 500Msps, Htqfp-100, Full Reel
DAC 2-CH Segment 16-bit 100-Pin HTQFP EP T/R
100-TQFP Exposed Pad Current - Unbuffered Current Sink DAC5687 digital to analog converter 4.1V 10.4ns (Typ) 500Msps 4LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5687IPZPR.