Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9777BSVZ

Digital to Analog Converter Dac, 16 Bit, 400MSPS, TQFP-80
$ 89.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9777BSVZ.

element14 APAC

Datasheet60 pages20 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-0.12%

CAD Models

Download Analog Devices AD9777BSVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.312
$ 97.897
$ 97.897
Stock
301,159
215,045
215,045
Authorized Distributors
6
5
5
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Number of Bits
16
16
16
Settling Time
11 ns
11 ns
11 ns
Interface
SPI
-
-
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9775BSVZ
14-Bit, 160 MSPS, 2×/4×/8× Interpolating Dual TxDAC+® D/A Converter
Analog DevicesAD9775BSVZRL
14-Bit, 160 MSPS, 2×/4×/8× Interpolating Dual TxDAC+® D/A Converter
Analog DevicesAD9773BSVZ
D/A Converter, 1 Func, Serial Input Loading, 11000us Settling Time, PQFP80
Texas InstrumentsDAC5687IPZP
Converters - Digital to Analog (DAC) 16-bit 500 MSPS 2-8x Interpolat'g Dual-Ch
Texas InstrumentsDAC5687IPZPG4
PARALLEL WORD INPUT LOADING 0.0104 us SETTLING TIME 16-BIT DAC PQFP100

Descriptions

Descriptions of Analog Devices AD9777BSVZ provided by its distributors.

DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 400MSPS, TQFP-80
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP80
16-Bit 160 MSPS 2x/4x/8x Interpolating Dual TxDAC+® D/A Converter
DAC 2-CH R-2R 16-bit 80-Pin TQFP EP Tray
TQFP-80-EP(12x12) Digital to Analog Converters (DAC) ROHS
80-TQFP Exposed Pad Current - Unbuffered Oversampling Interpolating DAC AD9777 digital to analog converter 1.25V 11mus (Typ) 400Msps 6LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9777BSVZ.
  • AD9777BSVZ..