Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9775BSVZRL

14-Bit, 160 MSPS, 2×/4×/8× Interpolating Dual TxDAC+® D/A Converter
$ 77.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9775BSVZRL.

Upverter

Datasheet56 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9775BSVZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.666
$ 74.608
$ 74.608
Stock
125,054
144,175
144,175
Authorized Distributors
4
5
5
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Number of Bits
14
14
14
Sampling Rate
400 Msps
400 Msps
400 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9773BSVZ
D/A Converter, 1 Func, Serial Input Loading, 11000us Settling Time, PQFP80
Analog DevicesAD9773BSVZRL
D/A Converter, 1 Func, Serial Input Loading, 0.011us Settling Time, PQFP80
Analog DevicesAD9777BSVZ
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 400MSPS, TQFP-80
Texas InstrumentsDAC5687IPZP
Converters - Digital to Analog (DAC) 16-bit 500 MSPS 2-8x Interpolat'g Dual-Ch
Texas InstrumentsDAC5687IPZPG4
PARALLEL WORD INPUT LOADING 0.0104 us SETTLING TIME 16-BIT DAC PQFP100

Descriptions

Descriptions of Analog Devices AD9775BSVZRL provided by its distributors.

14-Bit, 160 MSPS, 2×/4×/8× Interpolating Dual TxDAC+® D/A Converter
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 14-BIT DAC PQFP80
80-TQFP Exposed Pad Current - Unbuffered Oversampling Interpolating DAC AD9775 digital to analog converter 1.25V 11ns (Typ) 400Msps 5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated