Texas Instruments DAC3484IRKDR

Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85
$ 82.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3484IRKDR.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet89 pages14 years ago
Datasheet89 pages14 years ago
Datasheet82 pages14 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments DAC3484IRKDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 82.522
$ 99.44
Stock
652,989
263,617
Authorized Distributors
2
4
Case/Package
QFN
QFN
Number of Pins
88
88
Number of Bits
16
16
Settling Time
10 ns
10 ns
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsDAC3482IRKDT
Dual-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85

Descriptions

Descriptions of Texas Instruments DAC3484IRKDR provided by its distributors.

Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85
DAC 4-CH Segment 16-bit 88-Pin WQFN EP T/R
3.14V~3.46V 1.25GS/s 16bit 4-Channel 16-Pin LVDS/Parallel 1.14V~1.32V Current Source WQFN-88 SMD, Adhesive Mount 800μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.