Texas Instruments DAC5686IPZPG4

Digital to Analog Converter Dac, 16 Bit, 500MSPS, HTQFP-100
$ 54.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5686IPZPG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages19 years ago
Datasheet54 pages15 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC5686IPZPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.99
$ 55.209
Stock
183,159
355,565
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
100
100
Number of Bits
16
16
Settling Time
12 ns
12 ns
Interface
-
-
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
3 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5686IPZPG4.

Related Parts

Texas InstrumentsDAC5687IPZP
Converters - Digital to Analog (DAC) 16-bit 500 MSPS 2-8x Interpolat'g Dual-Ch
Texas InstrumentsDAC5687IPZPR
PARALLEL WORD INPUT LOADING 0.0104 us SETTLING TIME 16-BIT DAC PQFP100
Texas InstrumentsDAC5687MPZPEP
DAC 2-CH Segment 16-bit 100-Pin HTQFP EP Tray
Analog DevicesAD9777BSVZ
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 400MSPS, TQFP-80
Analog DevicesAD9777BSVZRL
16-Bit 160 MSPS 2x/4x/8x Interpolating Dual TxDAC+® D/A Converter
Analog DevicesAD9777BSV
IC DAC 16BIT DUAL 160MSPS 80TQFP / Bit Digital to Analog Converter 80-TQFP-EP (12x12)

Descriptions

Descriptions of Texas Instruments DAC5686IPZPG4 provided by its distributors.

DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 500MSPS, HTQFP-100
3V~3.6V 72dB 500MS/s 16bit 2 16 Parallel 1.65V~1.95V Current Sink QFP SMD mount 1mm(height)
DAC 2-CH Segment 16-bit 100-Pin HTQFP EP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.