Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9777BSV

IC DAC 16BIT DUAL 160MSPS 80TQFP / Bit Digital to Analog Converter 80-TQFP-EP (12x12)
$ 52.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9777BSV.

DigiKey

Datasheet60 pages20 years ago

Inventory History

3 month trend:
-0.27%

CAD Models

Download Analog Devices AD9777BSV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.16
$ 89.312
$ 89.312
Stock
123,038
301,278
301,278
Authorized Distributors
1
6
6
Case/Package
TQFP
QFP
QFP
Number of Pins
80
80
80
Number of Bits
16
16
16
Settling Time
11 ns
11 ns
11 ns
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V

Related Parts

Analog DevicesAD9775BSV
IC DAC 14BIT DUAL 160MSPS 80TQFP / Bit Digital to Analog Converter 80-TQFP-EP (12x12)
Analog DevicesAD9773BSV
IC DAC 12BIT DUAL 160MSPS 80TQFP / Bit Digital to Analog Converter 80-TQFP-EP (12x12)
Analog DevicesAD9786BSVRL
80-TQFP Exposed Pad S-PQFP-G80 TIN LEAD D/A CONVERTER digital to analog converter 1V 12mm 85C
Texas InstrumentsDAC8728SPAG
PARALLEL WORD INPUT LOADING 15 us SETTLING TIME 16-BIT DAC PQFP64
Texas InstrumentsDAC8718SPAG
IC DAC 16BIT OCTAL LP 64TQFP / DAC 8-CH Resistor-String 16-bit 64-Pin TQFP Tray
Analog DevicesMAX5633UCB+D
MAX56xx Series 5 V ±20mA 16 Bit Digital to Analog Converter - LQFP-64

Descriptions

Descriptions of Analog Devices AD9777BSV provided by its distributors.

IC DAC 16BIT DUAL 160MSPS 80TQFP / Bit Digital to Analog Converter 80-TQFP-EP (12x12)
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP80
IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, DAC WITH PROGRAMMABLE PLL, PQFP80, MO-026ADD-HD, TQFP-80, Digital to Analog Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated