Texas Instruments DAC5675IPHPR

14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
$ 46.373

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5675IPHPR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago
Datasheet21 pages23 years ago

Arrow Electronics

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC5675IPHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.373
$ 91.83
$ 91.83
Stock
168,436
247,956
247,956
Authorized Distributors
2
3
3
Case/Package
-
QFP
QFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Settling Time
12 ns
12 ns
12 ns
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5675IPHPR.

Related Parts

Texas InstrumentsDAC5675AIPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Texas InstrumentsDAC5675AIPHPR
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Texas InstrumentsDAC5675MPHPEP
Enhanced Product 14-Bit 400-Msps Digital-To-Analog Converter 48-HTQFP -55 to 125
Analog DevicesAD9755ASTZRL
14-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Analog DevicesAD9772AASTZRL
14-Bit, 160 MSPS TxDAC+® with 2x Interpolation Filter
Analog DevicesAD9772AASTRL
IC DAC 14BIT 160MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments DAC5675IPHPR provided by its distributors.

14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
PARALLEL WORD INPUT LOADING 0.012 us SETTLING TIME 14-BIT DAC PQFP48
DAC 1-CH Segment 14-bit 48-Pin HTQFP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.