Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC5675AIPHPR

14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
$ 42.469

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5675AIPHPR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC5675AIPHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5675AIPHPR.

Related Parts

Texas InstrumentsDAC5675IPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Texas InstrumentsDAC5675MPHPEP
IC DAC 14BIT A-OUT 48HTQFP 14 Bit Digital to Analog Converter 1 48-HTQFP (7x7)
Texas InstrumentsDAC5675MPHPREP
IC DAC 14BIT A-OUT 48HTQFP 14 Bit Digital to Analog Converter 1 48-HTQFP (7x7)
Analog DevicesAD9755ASTZ
IC DAC 14BIT A-OUT 48LQFP 14 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Analog DevicesAD9755ASTZRL
IC DAC 14BIT A-OUT 48LQFP 14 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Analog DevicesAD9772AASTZ
IC DAC 14BIT A-OUT 48LQFP 14 Bit Digital to Analog Converter 1 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments DAC5675AIPHPR provided by its distributors.

14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
DAC 1-CH Segment 14-bit 48-Pin HTQFP EP T/R
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:12ns; Update Rate:400MSPS; No. of DACs:1; Data Interface:Parallel, LVDS; Output Type:Current; Supply Voltage Min:3.15V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.