Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9755ASTZRL

IC DAC 14BIT A-OUT 48LQFP 14 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9755ASTZRL.

HQonline

Datasheet28 pages23 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD9755ASTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 141.746
Stock
170,426
198,201
Authorized Distributors
1
1
Case/Package
QFP
QFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
300 Msps
300 Msps
Polarity
Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9755ASTZRL.

Related Parts

Texas InstrumentsDAC5675AIPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Analog DevicesAD9753ASTZ
IC DAC 12BIT A-OUT 48LQFP 12 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Analog DevicesAD9751ASTZ
IC DAC 10BIT A-OUT 48LQFP 10 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Analog DevicesAD9753ASTZRL
IC DAC 12BIT A-OUT 48LQFP 12 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Texas InstrumentsDAC5675IPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9755ASTZRL provided by its distributors.

IC DAC 14BIT A-OUT 48LQFP 14 Bit Digital to Analog Converter 1 48-LQFP (7x7)
14-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP48
IC,Data Acquisition System,1-CHANNEL,14-BIT,QFP,48PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated