Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC2902Y/250

Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
$ 30.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC2902Y/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.96%

CAD Models

Download Texas Instruments DAC2902Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.848
$ 23.88
$ 23.88
Stock
2,739,595
178,023
178,023
Authorized Distributors
5
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
12
12
12
Settling Time
30 ns
30 ns
30 ns
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC2902Y/250.

Related Parts

Texas InstrumentsDAC2900Y/250
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2900Y/1K
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2904Y/1K
Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
RenesasHI5728IN
IC DAC 10BIT A-OUT 48LQFP / 10 Bit Digital to Analog Converter 2 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments DAC2902Y/250 provided by its distributors.

Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
3V~5.5V 68dB 125MS/s 12bit 2-Ch 12-Bit Parallel Segmented DAC QFP SMD, Adhesive Mount, 1mm H
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.03us Settling Time, PQFP48
30ns Parallel 3V~5.5V ±1LSB 12Bit TQFP-48(7x7) Digital To Analog Converters (DACs) ROHS
Converters - Digital to Analog (DAC) Dual, 12-Bit, 125Msps
DAC 2-CH Segment 12-bit 48-Pin TQFP T/R
IC, DUAL 12-BIT D/A CONV 48-TQFP; Resolution (Bits):12bit; Sampling Rate:125MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:3V to 5.5V; Supply Voltage Range - Digital:3V to 5.5V; Supply Current:58mA; Digital IC Case Style:QFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2902; IC Case Style:TQFP; Input Type:Parallel; Interface Type:Parallel; No. of DACs:2; Output Type:Current; Package / Case:TQFP; Sample Rate:125MSPS; Sample Rate:125MSPS; Settling Time:0.03µs; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Supply Voltage Range:3V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC2902Y-250
  • DAC2902Y250