Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC2902Y/1K

Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
$ 23.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC2902Y/1K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-17.55%

CAD Models

Download Texas Instruments DAC2902Y/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.88
$ 32.575
$ 32.575
Stock
183,288
2,739,380
2,739,380
Authorized Distributors
3
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
12
12
12
Settling Time
30 ns
30 ns
30 ns
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC2902Y/1K.

Related Parts

Texas InstrumentsDAC2900Y/250
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2900Y/1K
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2904Y/1K
Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
RenesasHI5728IN
IC DAC 10BIT A-OUT 48LQFP / 10 Bit Digital to Analog Converter 2 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments DAC2902Y/1K provided by its distributors.

Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
DUAL PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PQFP48
Converters - Digital to Analog (DAC) Dual, 12-Bit, 125Msps
DAC 2-CH Segment 12-bit 48-Pin TQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:30ns; Update Rate:125MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC2902Y-1K
  • DAC2902Y1K