Analog Devices AD9763ASTZ

Parallel Word Input Loading 0.035 Us Settling Time 10-BIT Dac PQFP48
$ 20.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9763ASTZ.

element14 APAC

Datasheet44 pages15 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-2.38%

CAD Models

Download Analog Devices AD9763ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.93
$ 15.845
$ 15.845
Stock
392,909
337,873
337,873
Authorized Distributors
6
5
5
Case/Package
QFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Settling Time
35 ns
20 ns
20 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9763ASTZ.

Related Parts

Analog DevicesAD9709ASTZ
PARALLEL 8 BITS INPUT LOADING 0.035 us SETTLING TIME 8-BIT DAC PQFP48
Analog DevicesAD9709ASTZRL
8-Bit, 125 MSPS Dual TxDAC+ Digital-to-Analog Converter
Analog DevicesAD9765ASTZ
12-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter

Descriptions

Descriptions of Analog Devices AD9763ASTZ provided by its distributors.

PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 10-BIT DAC PQFP48
DA CONVERTER, 10BIT, 125MSPS, LQFP; Available until stocks are exhausted Alternative available
DAC 2-CH Segment 10-bit 48-Pin LQFP Tray
Dac, 10Bit, 125Msps, Cmos, Parallel, Ttl; |Analog Devices, Inc. AD9763ASTZ
10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated