Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX503ENG+

Parallel 8 Bits Input Loading 25 Us Settling Time 10-BIT Dac PDIP24
$ 5.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX503ENG+.

_legacy Avnet

Datasheet16 pages31 years ago

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX503ENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
$ 7.663
Stock
24,939
156,987
Authorized Distributors
1
5
Case/Package
PDIP
-
Number of Pins
24
24
Number of Bits
10
10
Settling Time
25 µs
25 µs
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
4.5 V
-5.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Analog DevicesMAX503CNG+
DAC, ±5V, 10-bit, 1-Ch, 10-Parallel, 5V, R-2R, PDIP-24, TH, 32.13mm L × 4.45mm H
Analog DevicesLTC7545AKN#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesMX7224LN+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier
Analog DevicesDAC10GPZ
10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
Texas InstrumentsDAC0830LCN/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesMAX501BCNG+
5us Parallel ±1LSB 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices MAX503ENG+ provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 25 us SETTLING TIME 10-BIT DAC PDIP24
DIP Voltage EAR99 Parallel digital to analog converter 4.6V 25mus 0.5LSB 30.545mm
5V, Low-Power, Parallel-Input, Voltage-Output, 10-Bit DAC
Ciiva
DAC 1-CH R-2R 10-bit 24-Pin PDIP N
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated