Texas Instruments DAC0832LCN

8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC0832LCN.

Master Electronics

Datasheet29 pages12 years ago

Texas Instruments

Farnell

National Semiconductor

Jameco (USA)

CAD Models

Download Texas Instruments DAC0832LCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDAC0830LCN/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesAD7302BN
2.7V~5.5V 8bit 8 Parallel 2.7V~5.5V Current Source PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
Analog DevicesMAX503CNG+
DAC, ±5V, 10-bit, 1-Ch, 10-Parallel, 5V, R-2R, PDIP-24, TH, 32.13mm L × 4.45mm H
Analog DevicesMAX5251AEPP
IC DAC QUAD +3V 10BIT 20-DIP
Analog DevicesLTC1665IN#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDIP16
Analog DevicesMAX513CPD
SERIAL INPUT LOADING 70 us SETTLING TIME 8-BIT DAC PDIP14

Descriptions

Descriptions of Texas Instruments DAC0832LCN provided by its distributors.

8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Converter; Double-Buffered D/A; 8 Bit; 20; DIP; 17 VDC; 0 degC; degC; 0.95 VD
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1us Settling Time, PDIP20
DAC 1-CH R-2R 8-bit 20-Pin PDIP Rail
20-DIP (0.300 7.62mm) Current - Unbuffered Multiplying DAC DAC0832 digital to analog converter 4.75V 1mus (Typ) 0.2LSB 26.073mm
IC, 8BIT DAC, DIP20, 832; Resolution (Bits):8bit; Input Channel Type:Parallel; Data Interface:Parallel, CMOS / TTL; Supply Voltage Range - Analogue:5V to 15V; Supply Current:1.2mA; Digital IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); A/D / D/A Features:CMOS, Latches, Microprocessor Compatible, Multiplying; Base Number:0832; IC Case Style:DIP; IC Generic Number:0832; IC Temperature Range:Commercial; Input Type:Parallel; Interface Type:Parallel, CMOS / TTL; Linearity Error:0.5%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; Logic Function Number:832; No. of Bits:8; No. of Channels:1; No. of DACs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Voltage; Package / Case:DIP; Power Dissipation Ptot Max:30mW; Settling Time:1µs; Supply Voltage Max:15V; Supply Voltage Min:5V; Supply Voltage Range:4.75V to 15.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC 0832LCN
  • DAC0832 LCN
  • DAC0832-LCN
  • DAC0832LCN.