Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT573ATQCT

74FCT573 Tape & Reel (TR) FCT 74FCT latch circuit 32mA 64mA 8.5ns 125.786834mg -40C~85C
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT573ATQCT.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet12 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments CY74FCT573ATQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.444
$ 0.444
Stock
236,589
338,397
338,397
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8.5 ns
13 ns
13 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT573ATQCT.

Related Parts

Texas InstrumentsCY74FCT2573ATQCT
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsCY74FCT373ATQCT
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 1.73mm 8.5ns
Texas InstrumentsCY74FCT273ATQCT
D Flip-Flop, FCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CY74FCT573ATQCT provided by its distributors.

74FCT573 Tape & Reel (TR) FCT 74FCT latch circuit 32mA 64mA 8.5ns 125.786834mg -40C~85C
Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85
2ns Non-inverting Tristate 1 4.75V 5.25V 64mA D-Type Transparent Latch FCT 1 32mA SSOP-20 SMD mount,glue mount 8.75mm*4mm*1.5mm
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:64mA; Propagation Delay:5.2ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.