Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT273ATQCT

D Flip-Flop, FCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT273ATQCT.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT273ATQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 1.136
Stock
408,915
164,402
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
20
-
Logic Function
D-Type
D-Type
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
7.2 ns
-
Frequency
-
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT273ATQCT.

Related Parts

Texas InstrumentsCY74FCT574ATQCT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT574CTQCT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT2574ATQCT
Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SSOP -40 to 85
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
NXP Semiconductors74ABT273ADB,118
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74ABT574ADB,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CY74FCT273ATQCT provided by its distributors.

D Flip-Flop, FCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Tape & Reel (TR) 74FCT273 e4 74FCT flip flop 8.65mm 7.2ns @ 50pF 7.2ns 4.75V~5.25V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Positive edge 200μA 7.2ns@ 50pF Non-inverting Non-inverting 1 4.75V 5.25V 64mA Master Reset FCT TTL 5pF 32mA SSOP-20 SMD mount,glue mount 8.75mm*4mm*1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.