Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT2573ATQCT

IC D-TYPE TRANSP SGL 8: 8 20SSOP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SSOP
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2573ATQCT.

Newark

Datasheet14 pages11 years ago
Datasheet14 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments CY74FCT2573ATQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.764
$ 0.953
$ 0.953
Stock
771,727
258,010
258,010
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8.5 ns
4.7 ns
4.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT2573ATQCT.

Related Parts

Texas InstrumentsCY74FCT573ATQCT
74FCT573 Tape & Reel (TR) FCT 74FCT latch circuit 32mA 64mA 8.5ns 125.786834mg -40C~85C
Texas InstrumentsCY74FCT373ATQCT
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsCY74FCT573ATQCTE4
Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85
Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 1.73mm 8.5ns
8ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 24mA SSOP-20 SMD mount
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CY74FCT2573ATQCT provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
IC 8BIT LATCH W/3ST OUT 20-QSOP / Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
74FCT2573 Tape & Reel (TR) FCT 74FCT latch circuit 5.2ns 15mA 12mA 8.5ns 125.786834mg
4.75V~5.25V D-Typelocking Latch 1.5ns SSOP-20 Latches ROHS
1.5ns Non-inverting Tristate 1 4.75V 5.25V 12mA D-Type Transparent Latch FCT 1 15mA SSOP-20 SMD mount,glue mount 8.75mm*4mm*1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.