Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT573TQCT

IC D-TYPE TRANSP SGL 8: 8 20SSOP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SSOP
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT573TQCT.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet12 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+8.55%

CAD Models

Download Texas Instruments CY74FCT573TQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.463
$ 0.463
Stock
295,555
231,679
231,679
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
13 ns
8.5 ns
8.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT573TQCT.

Related Parts

Texas InstrumentsCY74FCT273TQCT
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Texas InstrumentsCY74FCT841CTQCT
IC 10BIT LATCH 3-STATE 24-QSOP D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP
Texas InstrumentsCY74FCT374TQCT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
74HCT Series 5.5 V 5.2 mA Octal Positive-Edge Triggered D-type Flip-Flop-SSOP-20
74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP Bulk

Descriptions

Descriptions of Texas Instruments CY74FCT573TQCT provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
74FCT573 Tape & Reel (TR) FCT 74FCT latch circuit 32mA 64mA 13ns 125.786834mg -40C~85C
Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85
2ns Non-inverting Tristate 1 4.75V 5.25V 64mA D-Type Transparent Latch FCT 1 32mA SSOP-20 SMD mount,glue mount 8.75mm*4mm*1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.