Texas Instruments CY74FCT257TQCT

Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SSOP -40 to 85
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT257TQCT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

Newark

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT257TQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT257TQCT.

Related Parts

Texas InstrumentsCY74FCT157CTQCT
Quad 2-Input Multiplexer 16-SSOP -40 to 85
Texas InstrumentsCY74FCT157ATQCT
Contains Lead ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 32mA 64mA 0.635mm
Texas InstrumentsSN74CBT3257DBR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16

Descriptions

Descriptions of Texas Instruments CY74FCT257TQCT provided by its distributors.

Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SSOP -40 to 85
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SSOP T/R
FCT e4 74FCT257 4x 2:1 decoder circuit 70MHz 6ns 5V 1.75mm
6ns 1 2 1 4.75V 5.25V 64mA 32mA SSOP-16 , 5mm*4mm*1.5mm
IC MULTIPLEXER 4 X 2:1 16-SSOP
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:16-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.