Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT2573ATQCTG4

IC D-TYPE TRANSP SGL 8: 8 20QSOP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SSOP/QSOP
$ 1.027

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2573ATQCTG4.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT2573ATQCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.027
$ 0.764
$ 0.764
Stock
154,780
766,603
766,603
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
5.2 ns
8.5 ns
8.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Related Parts

Texas InstrumentsCY74FCT573CTQCT
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsCY74FCT574CTQCT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCY74FCT374CTQCT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
4.75V~5.25V D-Typelocking Latch 2ns SSOP-20-208mil Latches ROHS
NXP Semiconductors74ABT374ADB,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Bulk

Descriptions

Descriptions of Texas Instruments CY74FCT2573ATQCTG4 provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20QSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP/QSOP
Octal D-Type Transparent Latches with 3-State Outputs and Series Damping esistors 20-SSOP -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
Surface Mount RoHS Compliant Gold Lead Free (Logic Type) 50pF -40C 125.786834mg 5.2ns
1.5ns Non-inverting Tristate 1 4.75V 5.25V 12mA D-Type Transparent Latch FCT 1 15mA SO SMD mount 1.5mm(height)
IC OCT D TRANS LATCH 3ST 20-QSOP
IC D-TYPE TRANSP SGL 8:8 20QSOP
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:12mA; Propagation Delay:5.2ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.