Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT373CTPYG

4.75V~5.25V D-Typelocking Latch 2ns SSOP-20-208mil Latches ROHS
$ 0.942
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT373CTPYG.

Renesas

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT373CTPYG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsCY74FCT573CTQCT
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsCY74FCT2573ATQCTG4
IC D-TYPE TRANSP SGL 8:8 20QSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP/QSOP
Texas InstrumentsSN74LS374DBR
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SSOP 0 to 70
NXP SemiconductorsN74F573DB,118
IC DTYPE LATCH OCTAL 20SSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 1.73mm 8.5ns
NXP Semiconductors74ABT573ADB,118
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R

Descriptions

Descriptions of Renesas 74FCT373CTPYG provided by its distributors.

4.75V~5.25V D-Typelocking Latch 2ns SSOP-20-208mil Latches ROHS
Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 7.2mm 5.5ns
D-Type Transparent Latch, Tri-State, 2ns, 4.75V-5.25V, 48mA, 15mA, SSOP-20, SMD, 7.2mm × 5.3mm × 1.73mm
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP Tube
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC D-TYPE TRANSP SGL 8:8 20SSOP
74FCT373 - FAST CMOS OCTAL TRANS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M