Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT374CTQCT

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT374CTQCT.

Texas Instruments

Datasheet14 pages16 years ago
Datasheet14 pages18 years ago

iiiC

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT374CTQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.499
$ 0.499
Stock
223,415
378,114
378,114
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
5.2 ns
6.5 ns
6.5 ns
Frequency
250 MHz
250 MHz
250 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsCY74FCT574CTQCT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT2574CTQCT
Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SSOP -40 to 85
Texas InstrumentsCY74FCT574ATQCT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
NXP Semiconductors74ABT273ADB,118
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74ABT374ADB,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Bulk

Descriptions

Descriptions of Texas Instruments CY74FCT374CTQCT provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Contains Lead Standard D-Type CMOS Flip Flop -40C~85C TA 200muA 5pF 4.75V~5.25V
Octal D-Type Registers with 3-State Outputs 20-SSOP -40 to 85
Positive edge 5.5ns Non-inverting Tristate 1 4.75V 5.25V 64mA D-Type Bus Interface FCT 32mA SOP SMD mount,glue mount 1.5mm(height)
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:QSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.