Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT244TQCTG4

Octal Buffers and Line Drivers with 3-State Outputs 20-SSOP -40 to 85

$ 0.458

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT244TQCTG4.

Texas Instruments

Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Datasheet9 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT244TQCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.427
$ 0.427
Stock
221,089
323,773
323,773
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
-
8
8
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
100 µA
100 µA

Related Parts

Texas InstrumentsCY74FCT541ATQCT
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT541TQCT
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT543ATQCT
Octal egistered Transceivers with 3-State Outputs 24-SSOP -40 to 85
NXP SemiconductorsN74F244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP Tube
Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CY74FCT244TQCTG4 provided by its distributors.

Octal Buffers and Line Drivers with 3-State Outputs 20-SSOP -40 to 85
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
IC BUFF 4.75V/5.25V 20-SSOP/QSOP
IC BUF NON-INVERT 5.25V 20SSOP
IC BUFF/DVR TRI-ST 8BIT 20QSOP
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:QSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.