What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT244TQCT

SSOP-20-150mil-0.635mm Buffer/Driver/Transceiver ROHS
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT244TQCT.

Newark

Datasheet23 pages12 years ago
Datasheet23 pages10 years ago
Datasheet23 pages10 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT244TQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.458
$ 0.458
Stock
288,618
143,904
143,904
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT244TQCT.

Related Parts

Texas InstrumentsCY74FCT541ATQCT
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT541TQCT
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74F244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R
NXP SemiconductorsN74F244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP Tube
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP

Descriptions

Descriptions of Texas Instruments CY74FCT244TQCT provided by its distributors.

SSOP-20-150mil-0.635mm Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:QSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.