Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CSD17312Q5

30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.7 mOhm 8-VSON-CLIP -55 to 150

$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17312Q5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages14 years ago

Newark

Augswan

iiiC

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments CSD17312Q5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
onsemiFDMS8820
MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R
Diodes Inc.DMTH3002LPS-13
Transistor MOSFET N-CH 30V 240A 8-Pin PowerDI 5060 T/R

Descriptions

Descriptions of Texas Instruments CSD17312Q5 provided by its distributors.

30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.7 mOhm 8-VSON-CLIP -55 to 150
the nexfet power mosfet has been designed to minimize losses in power conversion applications and optimized for 5v gate drive applications.
MOSFET, N-CH, 30V, 100A, 8SON; Polarité transistor: Canal N; Courant de drain Id: 35A; Tension Vds max..: 30V; Résistance Rds(on): 0.0012ohm; Tension, mesure Rds: 8V; Tension de seuil Vgs: 1.1V; Dissipation de puissance Pd: 3.2
MOSFET, N-CH, 30V, 100A, 8SON; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0012ohm; Rds(on) Test Voltage Vgs:8V; Threshold Voltage Vgs:1.1V; Power Dissipation Pd:3.2W; Transistor Case Style:SON; No. of Pins:8Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Voltage Vds Typ:30V; Voltage Vgs Rds on Measurement:1.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD17312Q5 .