Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH7932TRPBF

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
$ 0.589
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH7932TRPBF.

IHS

Datasheet11 pages12 years ago

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
+9.38%

CAD Models

Download Infineon IRFH7932TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.53
Stock
1,024,144
32,436
Authorized Distributors
4
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
24 A
25 A
Threshold Voltage
1.8 V
1.8 V
Rds On Max
3.3 mΩ
3.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.4 W
3.1 W
Input Capacitance
4.27 nF
4.27 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MOSFET Devices; INFINEON; BSC034N03LSGATMA1; 30 V; 100 A; 20 V; 57 W
N CH POWER MOSFET, HEXFET, 30V, 23A, PQFN-8; Transistor Polarity:N Channel; Cont
INFINEON IRFH5301TRPBF MOSFET Transistor, N Channel, 100 A, 30 V, 0.00155 ohm, 10 V, 1.8 VNew
STMicroelectronicsSTD75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
NXP SemiconductorsPHD108NQ03LT,118
75 A 25 V 0.0075 ohm N-CHANNEL Si POWER MOSFET TO-252AA

Descriptions

Descriptions of Infineon IRFH7932TRPBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
Infineon SCT
Single N-Channel 30 V 3.3 mOhm 34 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Transistor MOSFET N-CH 30V 25A 8-Pin QFN T/R
Avnet Japan
Infineon NChannel EnhancedMOSFET Transistor + Diodes HEXFETseries, Vds=30 V, 25 A, PQFN 5 x 6encapsulation, surface mount, 8Pin
Mosfet, N-Ch, 25A, 30V, Qfn-8; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.0025Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Power Dissipationrohs Compliant: Yes |Infineon Technologies IRFH7932TRPBF
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET, N, PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:3.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PQFN; No. of Pins:8; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Current Id Max:25A; Package / Case:PQFN; Power Dissipation Pd:3.4W; Pulse Current Idm:200A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH7932
  • IRFH7932TRPBF.
  • IRFH7932TRPBF..
  • SP001556482