Texas Instruments COP472WM-3

COP472-3 Liquid Crystal Display Controller 20-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments COP472WM-3.

National Semiconductor

Datasheet10 pages14 years ago

Jameco

Sierra IC

iiiC

Descriptions

Descriptions of Texas Instruments COP472WM-3 provided by its distributors.

COP472-3 Liquid Crystal Display Controller 20-SOIC 0 to 70
LCD DRVR 4.5DIGIT 3.3V/5V 20-Pin SOIC W Rail
Contains Lead Non-RoHS Compliant Surface Mount Obsolete display driver 100muW 0.25MHz 0C~70C 12.8mm
IC DRVR 36 SEG 4 1/2 DGT 20SOIC
Display Controller, MOS, PDSO20
LCD DISPLAY DRIVER, COMM TEMP <AZ
LCD Driver IC; Device Type:LCD; No. of Digits/Alpha:4.5; No. of Segments:36; Display Interface:Triplexed; Data Control Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-WSOIC ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • COP472WM3