Texas Instruments CLVC1G125MDCKREP

Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -55 to 125
$ 1.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVC1G125MDCKREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

HQonline

Arrow Electronics

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-63.64%

CAD Models

Download Texas Instruments CLVC1G125MDCKREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.218
$ 0.031
$ 0.031
Stock
28,910,230
6,760,896
6,760,896
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC1G126DCKR
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G240DCKT
Single Inverting Buffer/Driver With 3-State Outputs 5-SC70 -40 to 125
Texas Instruments74LVC1G126DCKRG4
32mA 1.65V~5.5V 32mA SC-70-5 Buffer/Driver/Transceiver ROHS
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6

Descriptions

Descriptions of Texas Instruments CLVC1G125MDCKREP provided by its distributors.

Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -55 to 125
BUFFER/DRIVER, NON-INVERTING, SC-70-5; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LVC1G125; Type de boîtier CI logique: SC-70; Nombre de broches: 5Broche(s); Tension, alimentation min.:
BUFFER/DRIVER, NON-INVERTING, SC-70-5; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74LVC1G125; Logic Case Style:SC-70; No. of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:741G125; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLVC1G125MDCKREP .