Texas Instruments CDCVF2310MPWEP

Enhanced Product 2.5-V to 3.3-V high performance clock buffer 24-TSSOP -55 to 125
$ 25.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF2310MPWEP.

Texas Instruments

Datasheet16 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-14.65%

CAD Models

Download Texas Instruments CDCVF2310MPWEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.887
$ 4.188
$ 4.188
Stock
136,776
451,314
451,314
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Circuits
-
1
1
Logic Function
-
-
-
Max Frequency
-
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCVF310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Texas InstrumentsCDCVF310PWR
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP T/R
Texas InstrumentsCDCLVC1112PWR
Low jitter, 1:12 LVCMOS fan-out clock buffer 24-TSSOP -40 to 85
Renesas5V2310PGGI
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
Renesas5T9304PGG
Low Skew Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PDSO24

Descriptions

Descriptions of Texas Instruments CDCVF2310MPWEP provided by its distributors.

Enhanced Product 2.5-V to 3.3-V high performance clock buffer 24-TSSOP -55 to 125
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
2.3V 3.6V 4ns@ 2.5V,3.3ns@ 3.3V 200MHz TSSOP-24 SMD mount 4.4mm(width)*1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.