Texas Instruments CDCV304TPWREP

enhanced product general purpose and PCI-X 1: 4 clock buffer 8-TSSOP -40 to 105
$ 8.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV304TPWREP.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago

Arrow Electronics

HQonline

EBEE

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.25%

CAD Models

Download Texas Instruments CDCV304TPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.184
$ 2.857
$ 2.857
Stock
297,819
5,783,323
5,783,323
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
Buffer
Buffer
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCV304TPWREP.

Related Parts

Texas InstrumentsCDCV304PWR
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCV304PW
Low Skew Clock Driver, 304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Texas InstrumentsCDCV304PWG4
IC,Four Distributed-Output Clock Driver,TSSOP,8PIN,PLASTIC ;RoHS Compliant: Yes
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8

Descriptions

Descriptions of Texas Instruments CDCV304TPWREP provided by its distributors.

enhanced product general purpose and PCI-X 1:4 clock buffer 8-TSSOP -40 to 105
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R
2.3V~3.6V 200MHz TSSOP-8 Clock Buffers, Drivers, Distributors ROHS
200-MHz GENERAL-PURPOSE CLOCK BUFFER, PCI-X COMPLIANT
Level Shifter, 2.3V-3.6V, Single-Ended, 4.5ns@2.25V-2.75V, 3.8ns@2.97V-3.63V, 200MHz, TSSOP-8, SMD, Adhesive Mount, 4.4mm W × 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.