Texas Instruments CDCV304PW

Low Skew Clock Driver, 304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
$ 2.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV304PW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Datasheet11 pages20 years ago

Factory Futures

Farnell

Newark

LCSC

Inventory History

3 month trend:
-46.74%

CAD Models

Download Texas Instruments CDCV304PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.981
$ 3.631
$ 3.631
Stock
29,873,181
1,656,392
1,656,392
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
Buffer
Buffer
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCV304PW.

Related Parts

Texas InstrumentsCDCLVC1104PW
Texas Instruments PLL Clock Buffer, 6 Ch, 8-Pin TSSOP, Max Freq 180 MHz, 250 MHz
Texas InstrumentsCDCLVC1102PW
Low jitter, 1:2 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCLVC1104PWR
IC CLK BUFFER 1:4 250MHZ 8TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8

Descriptions

Descriptions of Texas Instruments CDCV304PW provided by its distributors.

Low Skew Clock Driver, 304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Clock Buffer Operating temperature: -40...85 °C Power supply: 2.3...3.6 V Series: CDCV304 Package: TSSOP-8
2.3V~3.6V 200MHz TSSOP-8 Clock Buffers, Drivers, Distributors ROHS
Clock Buffer 4-OUT 8-Pin TSSOP Tube
IC, CLOCK BUFFER, SMD, TSSOP8, 304; Clock IC Type:Clock Buffer; Frequency:200MHz; No. of Outputs:4; Supply Current:37mA; Supply Voltage Range:2.3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:304; Clock Frequency:140MHz; IC Generic Number:304; Input Current:5µA; Input Type:TTL; Logic Function Number:304; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:CMOS; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD; Type:Clock Buffer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCV304PW .
  • CDCV304PW.