Renesas 5PB1102PGGI

DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
$ 1.165
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 5PB1102PGGI.

Integrated Device Technology

Datasheet38 pages13 years ago
Datasheet35 pages13 years ago
Datasheet36 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages27 years ago

Renesas

IHS

RFMW

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Dec 13, 2023
Verification

Inventory History

3 month trend:
-68.72%

Supply Chain

Country of AssemblyTAIWAN
Country of FabricationCHINA, TAIWAN
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2015-03-20
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Related Parts

DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
Texas InstrumentsCDCV304PWR
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCV304PW
Low Skew Clock Driver, 304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Texas InstrumentsCDCV304PWG4
IC,Four Distributed-Output Clock Driver,TSSOP,8PIN,PLASTIC ;RoHS Compliant: Yes
Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8
Clock Fanout Buffer (Distribution) IC 1:4 140MHz 8-TSSOP (0.173", 4.40mm Width)

Descriptions

Descriptions of Renesas 5PB1102PGGI provided by its distributors.

DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP Tube
Low Skew Clock Driver, 5PB11 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
IC CLK BUFFER 1:2 200MHZ 8TSSOP "Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-TSSOP (0.173"", 4.40mm Width)"
1.8V to 3.3V 1:2 LVCMOS High-Performance Clock Buffer
1.71V~3.465V 200MHz TSSOP-8 Clock Buffers, Drivers ROHS
Renesas Clock Buffer, Single Input, LVCMOS, 14-Pin

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M