Texas Instruments CDCV304PWG4

IC, Four Distributed-Output Clock Driver, TSSOP, 8PIN, PLASTIC ; RoHS Compliant: Yes
$ 3.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV304PWG4.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Datasheet11 pages20 years ago

Factory Futures

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-26.56%

CAD Models

Download Texas Instruments CDCV304PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.397
$ 3.491
$ 3.491
Stock
240,674
5,990,078
5,990,078
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
Buffer
Buffer
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCV304PWG4.

Related Parts

Texas InstrumentsCDCLVC1104PW
Texas Instruments PLL Clock Buffer, 6 Ch, 8-Pin TSSOP, Max Freq 180 MHz, 250 MHz
Texas InstrumentsCDCLVC1102PW
Low jitter, 1:2 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCLVC1104PWR
IC CLK BUFFER 1:4 250MHZ 8TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8

Descriptions

Descriptions of Texas Instruments CDCV304PWG4 provided by its distributors.

IC,Four Distributed-Output Clock Driver,TSSOP,8PIN,PLASTIC ;RoHS Compliant: Yes
Low Skew Clock Driver, 304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
2.3V 3.6V Single ended 2.5ns 200MHz TSSOP-8 SMD mount 4.4mm(width)*1.2mm(height)
200-MHz GENERAL-PURPOSE CLOCK BUFFER, PCI-X COMPLIANT
Clock Buffer 4-OUT 8-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCV304PWG4.