Texas Instruments CDCS502PWR

Crystal oscillator / clock generator with optional SSC 8-TSSOP -40 to 85
$ 1.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCS502PWR.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.68%

CAD Models

Download Texas Instruments CDCS502PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.842
$ 1.675
Stock
429,531
213,270
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
PLL
No
No
Input
Crystal
Crystal
Max Frequency
108 MHz
38 MHz
Number of Outputs
1
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCS502PWR.

Related Parts

Texas InstrumentsCDCS501PW
108MHz TSSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCDCS501PWR
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCDCS503PW
Clock buffer / clock multiplier with optional SSC 8-TSSOP -40 to 85
Clock Generator 10MHz to 80MHz-IN 80MHz-OUT 8-Pin TSSOP T/R
PLL Based Clock Driver, 1708 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas501GLF
Loco™ PLL Clock Multiplier

Descriptions

Descriptions of Texas Instruments CDCS502PWR provided by its distributors.

Crystal oscillator / clock generator with optional SSC 8-TSSOP -40 to 85
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 8MHz to 32MHz-IN 108MHz-OUT 8-Pin TSSOP T/R
Crystal Oscillator/Clock Generator 8-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.