Texas Instruments CDCS503PW

Clock buffer / clock multiplier with optional SSC 8-TSSOP -40 to 85
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCS503PW.

Newark

Datasheet9 pages11 years ago
Datasheet7 pages13 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCS503PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 0.961
Stock
221,350
771,331
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
108 MHz
108 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDCS501PW
108MHz TSSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCDCS503TPWRQ1
Automotive clock buffer/clock multiplier with optional SSC 8-TSSOP -40 to 105
Texas InstrumentsCDCS501PWR
Clock Generator/Frequency Synthesizer /PLL
Renesas501GLF
Loco™ PLL Clock Multiplier
PLL Based Clock Driver, S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
InfineonCY25811ZXC
PLL Frequency Synthesizer Single 8-Pin TSSOP

Descriptions

Descriptions of Texas Instruments CDCS503PW provided by its distributors.

Clock buffer / clock multiplier with optional SSC 8-TSSOP -40 to 85
Clock Buffer/Clock Multiplier 8-Pin TSSOP Tube
Clock Generator 8MHz to 32MHz-IN 108MHz-OUT 8-Pin TSSOP Tube
IC, CLOCK DRIVER, LVCMOS, 8TSSOP; Clock IC Type:Clock Buffer; Frequency:108MHz; No. of Outputs:1; Supply Current:22mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:503; Input Current:22mA; Input Type:LVCMOS; Output Type:LVCMOS; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Type:Clock Buffer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCS503PW.