Texas Instruments CDCLVP1204RGTR

IC Clk Buffer 2: 4 2GHZ 16QFN / Clock Multiplexer 4-OUT 2-IN 1: 4 16-PIN VQFN Ep T/r
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP1204RGTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet31 pages12 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Datasheet7 pages17 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-77.21%

CAD Models

Download Texas Instruments CDCLVP1204RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 5.411
Stock
360,010
250,008
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsCDCLVP1102RGTR
IC CLK BUFFER 1:2 2GHZ 16QFN / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP2102RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1204RGTR
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800MHz 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments CDCLVP1204RGTR provided by its distributors.

IC CLK BUFFER 2:4 2GHZ 16QFN / Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Low Skew Clock Driver, CDC Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Low-jitter, two-input, selectable 1:4 universal-to-LVPECL buffer 16-VQFN -40 to 85
Clock Buffers & Drivers; CDCLVP1204RGTR; TEXAS INSTRUMENTS; 16; 3 mm; 3.6 V; 2.375 V
QFN-16-EP(3x3) Buffer/Driver/Transceiver ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.