Texas Instruments CDCLVD2102RGTT

Clock Fanout Buffer 8-OUT 2-IN Dual 1: 2 16-Pin VQFN EP T/R
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD2102RGTT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages15 years ago

Upverter

Newark

HQonline

Farnell

Inventory History

3 month trend:
-5.50%

CAD Models

Download Texas Instruments CDCLVD2102RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.95
$ 4.68
Stock
370,151
383,907
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
800 MHz
800 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVD2102RGTT.

Related Parts

Texas InstrumentsCDCLVD1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1213RGTT
Low jitter, 1:4 universal-to-LVDS buffer with selectable output divider 16-VQFN -40 to 85
MicrochipSY58608UMG
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
MicrochipSY58608UMG-TR
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator. 16-QFN
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V

Descriptions

Descriptions of Texas Instruments CDCLVD2102RGTT provided by its distributors.

Clock Fanout Buffer 8-OUT 2-IN Dual 1:2 16-Pin VQFN EP T/R
Low Skew Clock Driver, CDC Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Low jitter, dual 1:2 universal-to-LVDS buffer 16-VQFN -40 to 85
Clock Buffer 800MHz LVDS/LVCMOS 2-IN 4-OUT QFN
QUAD Gold Surface Mount Fanout Buffer (Distribution) Clock Fanout Buffer (Distribution) IC -40C~85C 800MHz 0.015ns 76mA
CLOCK BUFFER, 800MHZ, QFN-16, FULL REEL
Clock Buffer Lo Jitter Dual 1:2 Univ-to-LVDS Buffer
CLOCK BUFFER, 800MHZ, QFN-16; Type d'horloge: Tampon d'horloge; Fréquence: 800MHz; Nombre de canaux de sortie: 2Sortie(s); Tension, alimentation min.: 2.375V; Tension, alimentation max..: 2.625V; Type de boîtier de CI d'horlo
Clock Buffer, 800Mhz, Qfn-16; Clock Ic Type:Clock Buffer; Frequency:800Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Clock Ic Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVD2102RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVD2102RGTT .