Texas Instruments CDCLVD2102RGTR

Clock Fanout Buffer 8-OUT 2-IN Dual 1: 2 16-Pin VQFN EP T/R
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD2102RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages15 years ago

HQonline

Inventory History

3 month trend:
-21.31%

CAD Models

Download Texas Instruments CDCLVD2102RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.68
$ 5.129
Stock
347,955
343,167
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
800 MHz
800 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVD2102RGTR.

Related Parts

Texas InstrumentsCDCLVD1204RGTR
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800MHz 16-VFQFN Exposed Pad
Texas InstrumentsCDCLVP2102RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1102RGTR
IC CLK BUFFER 1:2 2GHZ 16QFN / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1204RGTR
IC CLK BUFFER 2:4 2GHZ 16QFN / Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVD2102RGTR provided by its distributors.

Clock Fanout Buffer 8-OUT 2-IN Dual 1:2 16-Pin VQFN EP T/R
Low Skew Clock Driver, CDC Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Low jitter, dual 1:2 universal-to-LVDS buffer 16-VQFN -40 to 85
LVDS 2.375V-2.625V 2ns@2.375Vto2.625V 800MHz QFN, SMD, Adhesive Mount, 950μm H
VQFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.