Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCLVD1213RGTT

Low jitter, 1: 4 universal-to-LVDS buffer with selectable output divider 16-VQFN -40 to 85
$ 8.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD1213RGTT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages15 years ago

Upverter

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
+83.48%

CAD Models

Download Texas Instruments CDCLVD1213RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVD1213RGTT.

Related Parts

Texas InstrumentsCDCLVD1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
MicrochipSY58608UMG
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 2.5 V
MicrochipSY58608UMG-TR
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator. 16-QFN
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V

Descriptions

Descriptions of Texas Instruments CDCLVD1213RGTT provided by its distributors.

Low jitter, 1:4 universal-to-LVDS buffer with selectable output divider 16-VQFN -40 to 85
Clock Divider Buffer 8-OUT 1-IN 1:1/1:3 16-Pin VQFN EP T/R
TEXAS INSTRUMENTSCDCLVD1213RGTTLVDS CLOCK BUFFER, 800MHZ, QFN16
VQFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
28mA LVDS 8 1 2.375V 2.625V Fanout Buffer(Allocation Distribution),Divider LVCMOS,LVDS,LVPECL VQFN-16 SMD mount,glue mount 1mm(height)
Clock Buffer, 800Mhz, Qfn-16; Clock Ic Type:Clock Buffer; Frequency:800Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Clock Ic Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVD1213RGTT
CLOCK BUFFER, 800MHZ, QFN-16; Type d'horloge: Tampon d'horloge; Fréquence: 800MHz; Nombre de canauxde sortie: 4Sortie(s); Tension, alimentation min.: 2.375V; Tension, alimentation max..: 2.625V; Type de boîtier de CI d'horlo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVD1213RGTT .