Texas Instruments CDCLVP2102RGTT

Clock Fanout Buffer 4-OUT 2-IN 1: 2 16-Pin VQFN EP T/R
$ 7.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP2102RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages15 years ago
Datasheet22 pages15 years ago
Datasheet7 pages17 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-1.98%

CAD Models

Download Texas Instruments CDCLVP2102RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVP2102RGTT.

Related Parts

Texas InstrumentsCDCLVP1204RGTR
IC CLK BUFFER 2:4 2GHZ 16QFN / Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1102RGTR
IC CLK BUFFER 1:2 2GHZ 16QFN / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1204RGTR
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800MHz 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments CDCLVP2102RGTT provided by its distributors.

Clock Fanout Buffer 4-OUT 2-IN 1:2 16-Pin VQFN EP T/R
Low jitter, dual 1:2 universal-to-LVPECL buffer 16-VQFN -40 to 85
2.375V~3.6V 2GHz QFN-16-EP(3x3) Clock Buffers, Drivers ROHS
BUFFER, DUAL, 1:2, LVPECL, 16QFN; Clock IC Type:Clock Buffer; Frequency:2GHz; No. of Outputs:4; Supply Current:173mA; Supply Voltage Range:2.375V to 3.6V; Digital IC Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2102; Input Current:40µA; Input Type:LVCMOS, LVDS, LVPECL, LVTTL; Interface Type:Parallel; Output Type:LVPECL; Package / Case:QFN; Supply Voltage Max:3.6V; Supply Voltage Min:2.375V; Termination Type:SMD; Type:Clock Buffer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.