Texas Instruments CDCF2510PW

PLL Clock Driver Single 25MHz to 140MHz 24-Pin TSSOP Tube
$ 5.096

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCF2510PW.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.096
$ 4.275
$ 4.275
Stock
392,937
556,975
556,975
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
PLL
Yes
-
-
Input
Clock
Clock
Clock
Max Frequency
140 MHz
125 MHz
125 MHz
Number of Outputs
10
10
10
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDCF2509PWR
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
Texas InstrumentsCDCF2509PW
PLL Clock Driver Single 25MHz to 140MHz 24-Pin TSSOP Tube
InfineonCY2509ZXC-1
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24
Texas InstrumentsLMX2485SQ/NOPB
Clock Generator/Frequency Synthesizer /PLL
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Analog DevicesADF4002BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments CDCF2510PW provided by its distributors.

PLL Clock Driver Single 25MHz to 140MHz 24-Pin TSSOP Tube
Clock Generator 1Clock Inputs 24-Pin TSSOP Tube
3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:140MHz; No. of Outputs:10; Supply Current:10µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.